Reference Only
21038811405
Circular Metric Connectors M12 CRIMP SLIM DSGN 4POL D-CODED MALE
Datasheet
21038811405 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Product | Connectors | |
| Type | Straight | |
| Gender | Male | |
| Shielding | Unshielded | |
| Mounting Style | Free Hanging | |
| Termination Style | Crimp | |
| IP Rating | IP67 | |
| Current Rating | 4 A | |
| Voltage Rating | 250 V | |
| Series | M12 D-CODED | |
| Packaging | Each | |
| Body Style | Straight | |
| Coding | D Coded | |
| Contact Gender | Without Pin Contacts | |
| Locking Mechanism | Screw Locking | |
| Number of Contacts | 4 Contact | |
| Product Type | Circular Metric Connectors | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Thread Size | M12 | |
| Part # Aliases | 21 03 881 1405 21-03-881-1405 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $31.70 | $31.70 | |
| $26.42 | $1,321.00 | |
| $25.16 | $2,516.00 | |
| $23.59 | $11,795.00 |
Need more?
Available Regional Inventory
36 available now at ttieurope.com
Sign in to add projects and notes