Reference Only
21038611825
Circular Metric Connectors M12 Y-code 8pin male shielded crimp panel feed 5.7mm-8.8mm
Datasheet
21038611825 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 8 Contact | |
| Thread Size | M12 | |
| Termination Style | Crimp | |
| Coding | Y Coded | |
| Current Rating | 6 A | |
| Voltage Rating | 50 V | |
| IP Rating | IP67 | |
| Product | Connectors | |
| Packaging | Each | |
| Contact Gender | Pin (Male) | |
| Gender | Male | |
| Housing Material | Polyamide (PA) | |
| Locking Mechanism | Screw Locking | |
| Mounting Style | Cable | |
| Shielding | Shielded | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 55 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $51.09 | $51.09 | |
| $39.09 | $1,954.50 | |
| $37.22 | $3,722.00 | |
| $34.90 | $17,450.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes