Reference Only
21038611805
Circular Metric Connectors M12 Y-code 8pin, male, shielded, crimp, straight, for cable 5.7mm-8.8mm
Datasheet
21038611805 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 4 Signal, 4 Power | |
| Thread Size | M12 | |
| Termination Style | Crimp | |
| Coding | Y Coded | |
| Current Rating | 6 A | |
| Voltage Rating | 50 V | |
| IP Rating | IP67 | |
| Packaging | Each | |
| Contact Gender | Without Pin Contacts | |
| Gender | Male | |
| Housing Material | Polyamide (PA) | |
| Locking Mechanism | Screw Locking | |
| Mounting Style | Field Attachable-Installable | |
| Product | Connectors | |
| Shell Style | Plug | |
| Shielding | Shielded | |
| Subcategory | Circular Connectors | |
| Type | Straight |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 55 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $46.56 | $46.56 | |
| $38.80 | $1,940.00 | |
| $38.42 | $3,842.00 | |
| $38.04 | $19,020.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.