Reference Only

21038214530

Circular Metric Connectors M12 Acode 4/5pin FE PushPull,shielded

Manufacturer:

Mfr Part:
21038214530

TTI Part:
21038214530

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts5 Contact
Thread SizeM12
Termination StyleCrimp
CodingA Coded
Current Rating4 A
Voltage Rating60 V
IP RatingIP67
SeriesM12 A-Coded
PackagingEach
Body StyleRight Angle
Contact GenderSocket (Female)
Description/FunctionContacts Sold Separately
GenderFemale
Housing MaterialLiquid Crystal Polymer (LCP)
Mounting StyleCable
ShieldingShielded
SubcategoryCircular Connectors
Part # Aliases21 03 821 4530

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8536694020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

20In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$59.78$59.78
$59.18$177.54
$58.58$585.80
$57.99$1,159.80
$57.41$2,296.40
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes