Reference Only
21038213830
Circular Metric Connectors M12 PushPull A 8P ml angled 5.7-8.8mm
Datasheet
21038213830 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Coding | A Coded | |
| Contact Gender | Without Socket Contacts | |
| Contact Plating | Gold | |
| Current Rating | 2 A | |
| Description/Function | Right Angle | |
| Gender | Male | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| IP Rating | IP67 | |
| Locking Mechanism | Push Pull | |
| Mounting Style | Field Attachable-Installable | |
| Number of Contacts | 8 Contact | |
| Packaging | Each | |
| Product Type | Circular Metric Connectors | |
| Product | Connectors | |
| Shell Style | Receptacle | |
| Shielding | Shielded | |
| Subcategory | Circular Connectors | |
| Termination Style | Crimp | |
| Thread Size | M12 | |
| Type | Right Angle | |
| Voltage Rating | 30 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Technical Resources
19In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $55.14 | $55.14 | |
| $54.58 | $163.74 | |
| $54.03 | $270.15 | |
| $53.13 | $531.30 | |
| $52.59 | $1,051.80 | |
| $52.06 | $2,082.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes