Reference Only

21038213530

Circular Metric Connectors M12 PushPull A 4/5P ml angled 5.7-8.8mm

Manufacturer:

Mfr Part:
21038213530

TTI Part:
21038213530

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts5 Contact
Thread SizeM12
Termination StyleCrimp
CodingA Coded
Current Rating4 A
Voltage Rating60 V
IP RatingIP67
PackagingEach
Contact GenderWithout Pin Contacts
Contact PlatingGold
Description/FunctionRight Angle
GenderMale
Housing MaterialLiquid Crystal Polymer (LCP)
Locking MechanismPush Pull
Mounting StyleField Attachable-Installable
ProductConnectors
Shell StylePlug
ShieldingShielded
SubcategoryCircular Connectors
TypeRight Angle

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

20In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$44.49$44.49
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.