Reference Only
21038213505
Circular Metric Connectors M12 slim angled male A-cod 5-pol
Datasheet
21038213505 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 5 Contact | |
| Thread Size | M12 | |
| Termination Style | Crimp | |
| Coding | A Coded | |
| Current Rating | 4 A | |
| Voltage Rating | 60 V | |
| IP Rating | IP67 | |
| Product | Connectors | |
| Type | Right Angle | |
| Series | M12 A-CODED | |
| Packaging | Each | |
| Body Style | Right Angle | |
| Contact Gender | Without Pin Contacts | |
| Description/Function | Contacts Sold Separately | |
| Gender | Male | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Locking Mechanism | Screw Locking | |
| Mounting Style | Field Attachable-Installable | |
| Shell Style | Plug | |
| Shielding | Shielded | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 21 03 821 3505 21-03-821-3505 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $40.79 | $40.79 | |
| $40.38 | $161.52 | |
| $35.56 | $355.60 | |
| $33.33 | $833.25 | |
| $31.74 | $1,587.00 | |
| $30.22 | $3,022.00 | |
| $28.33 | $7,082.50 |
Need more?
Sign in to add projects and notes