Reference Only

21038212805

Circular Metric Connectors M12 SLIM FEMALE CRIMP 8 POL A COD

Manufacturer:

Mfr Part:
21038212805

TTI Part:
21038212805

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts8 Contact
Thread SizeM12
Termination StyleCrimp
CodingA Coded
Current Rating2 A
Voltage Rating30 V
IP RatingIP67
ProductConnectors
TypeStraight
SeriesM12 A-CODED
PackagingEach
Body StyleStraight
Contact GenderWithout Socket Contacts
GenderFemale
Locking MechanismScrew Locking
Mounting StyleField Attachable-Installable
Mounting TypeFree Hanging
Shell StyleReceptacle
ShieldingUnshielded
SubcategoryCircular Connectors
Part # Aliases21 03 821 2805 21-03-821-2805

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$31.11$31.11
Need more?
Sign in to add projects and notes