Reference Only
21038212530
Circular Metric Connectors M12 PUSHPULL 5POLE A-CODED FEMALE
Datasheet
21038212530 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 5 Contact | |
| Thread Size | M12 | |
| Termination Style | Solder | |
| Coding | A Coded | |
| Current Rating | 4 A | |
| Voltage Rating | 60 V | |
| IP Rating | IP54 | |
| Product | Connectors | |
| Type | Straight | |
| Packaging | Each | |
| Contact Gender | Without Socket Contacts | |
| Gender | Female | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Locking Mechanism | Push Pull | |
| Mounting Style | Field Attachable-Installable | |
| Shell Style | Receptacle | |
| Shielding | Shielded | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 21 03 821 2530 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $52.63 | $52.63 | |
| $46.09 | $2,304.50 | |
| $45.63 | $4,563.00 | |
| $45.18 | $22,590.00 | |
| $44.73 | $44,730.00 | |
| $44.29 | $88,580.00 | |
| $43.85 | $175,400.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes