Reference Only

21038212505

Circular Metric Connectors M12 SLIM FEMALE CRIMP 4/5 POL A COD

Manufacturer:

Mfr Part:
21038212505

TTI Part:
21038212505

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts5 Contact
Thread SizeM12
Termination StyleCrimp
CodingA Coded
Current Rating4 A
Voltage Rating60 V
IP RatingIP67
ProductConnectors
TypeStraight
SeriesM12 A-CODED
PackagingEach
Body StyleStraight
Contact GenderWithout Socket Contacts
GenderFemale
Locking MechanismScrew Locking
Mounting StyleField Attachable-Installable
Mounting TypeFree Hanging
Shell StyleReceptacle
ShieldingShielded
SubcategoryCircular Connectors
Part # Aliases21 03 821 2505 21-03-821-2505

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

290In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$33.50$33.50
$33.17$132.68
$30.11$301.10
$29.81$447.15
$26.88$1,344.00
$25.60$2,560.00
$25.35$6,337.50
$25.10$12,550.00
Need more?
Sign in to add projects and notes