Reference Only
21038211830
Circular Metric Connectors M12 PUSHPULL 8-POLE A-CODED MALE
Datasheet
21038211830 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Body Style | Straight | |
| Coding | A Coded | |
| Contact Gender | Without Pin Contacts | |
| Current Rating | 2 A | |
| Gender | Male | |
| IP Rating | IP67 | |
| Locking Mechanism | Push Pull | |
| Mounting Style | Free Hanging | |
| Number of Contacts | 8 Contact | |
| Packaging | Each | |
| Product Type | Circular Metric Connectors | |
| Product | Connectors | |
| Series | M12 A-CODED | |
| Shell Style | Plug | |
| Shielding | Unshielded | |
| Subcategory | Circular Connectors | |
| Termination Style | Crimp | |
| Thread Size | M12 | |
| Type | Straight | |
| Voltage Rating | 30 V | |
| Part # Aliases | 21 03 821 1830 21-03-821-1830 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $40.94 | $40.94 | |
| $35.68 | $1,784.00 | |
| $34.11 | $3,411.00 | |
| $32.67 | $16,335.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes