Reference Only

21035992516

Sensor Cables / Actuator Cables M12 L CODE 04P FE PANEL FEED

Manufacturer:

Mfr Part:
21035992516

TTI Part:
21035992516

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategorySensor Cables / Actuator Cables
Connector End AM12
Connector End A Pin Count4 Position
Connector End BNo Connector
GenderFemale
CodingL Coded
Cable Length300 mm (11.811 in)
Current Rating16 A
Voltage Rating63 V
Wire Gauge - AWG14 AWG
SeriesM12 L-Coded
PackagingEach
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

15In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$40.77$40.77
$40.36$161.44
$37.08$370.80
$36.08$902.00
$34.96$1,748.00
$34.23$3,423.00
$30.36$7,590.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.