Reference Only

21035992515

Circular Metric Connectors M12 Lcode 4+PE FE panel feed through

Manufacturer:

Mfr Part:
21035992515

TTI Part:
21035992515

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Power, 1 Special
Thread SizeM12
Termination StyleCrimp
CodingL Coded
Current Rating16 A
Voltage Rating63 V
IP RatingIP65
ProductConnectors
TypeStraight
SeriesM12 L-Coded
PackagingEach
Contact GenderSocket (Female)
Contact PlatingGold
GenderFemale
Housing MaterialPolyamide (PA)
Locking MechanismScrew Locking
Mounting StylePanel, Rear
Shell StyleReceptacle
ShieldingUnshielded
SubcategoryCircular Connectors
Part # Aliases21 03 599 2515

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$40.31$40.31
$33.59$1,679.50
$31.99$3,199.00
$29.99$14,995.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes