Reference Only

21035992506

Circular Metric Connectors M12 L CODE 04P FE PANEL FEED

Manufacturer:

Mfr Part:
21035992506

TTI Part:
21035992506

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Contact
Thread SizeM12
Termination StyleWire
CodingL Coded
Current Rating16 A
Voltage Rating63 V
IP RatingIP67
ProductConnectors
TypeStraight
SeriesM12 L-Coded
PackagingEach
Contact GenderSocket (Female)
Contact PlatingGold
GenderFemale
Housing MaterialPolyamide (PA)
Locking MechanismScrew Locking
Mounting StylePanel, Front
Shell StyleReceptacle
ShieldingUnshielded
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$42.48$42.48
$35.40$1,770.00
$31.68$3,168.00
$29.70$14,850.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes