Reference Only
21035991515
Circular Metric Connectors M12 Lcode 4+PE male panel feed through
Datasheet
21035991515 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Coding | L Coded | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Current Rating | 16 A | |
| Gender | Male | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP65 | |
| Locking Mechanism | Screw Locking | |
| Mounting Style | Panel, Rear | |
| Number of Contacts | 4 Power, 1 Special | |
| Packaging | Each | |
| Product Type | Circular Metric Connectors | |
| Product | Connectors | |
| Series | M12 L-Coded | |
| Shell Style | Plug | |
| Shielding | Unshielded | |
| Subcategory | Circular Connectors | |
| Termination Style | Crimp | |
| Thread Size | M12 | |
| Type | Straight | |
| Voltage Rating | 63 V | |
| Part # Aliases | 21 03 599 1515 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Technical Resources
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $38.83 | $38.83 | |
| $38.45 | $153.80 | |
| $36.20 | $362.00 | |
| $33.93 | $848.25 | |
| $32.31 | $1,615.50 | |
| $30.77 | $3,077.00 | |
| $28.85 | $7,212.50 | |
| $28.56 | $14,280.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes