Reference Only

21035991506

Circular Metric Connectors M12 L CODE 04P MA PFT 2.5MMSQ

Manufacturer:

Mfr Part:
21035991506

TTI Part:
21035991506

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Power, 1 Special
Thread SizeM12
Termination StyleWire
CodingL Coded
Current Rating16 A
Voltage Rating63 V
IP RatingIP67
SeriesM12 L-Coded
PackagingEach
Contact GenderPin (Male), Socket (Female)
Contact PlatingGold
GenderMale
Housing MaterialPolyamide (PA)
Locking MechanismScrew Locking
Mounting StylePanel, Front
ProductConnectors
Shell StylePlug
ShieldingUnshielded
SubcategoryCircular Connectors
TypeStraight

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

9In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$27.29$27.29
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.