Reference Only
21035962516
Sensor Cables / Actuator Cables M12 L CODE 04P FE PANEL FEED
Datasheet
21035962516 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Sensor Cables / Actuator Cables | |
| Product Type | Sensor Cables / Actuator Cables | |
| Coding | L Coded | |
| Current Rating | 16 A | |
| Voltage Rating | 63 V | |
| Series | M12 L-Coded | |
| Packaging | Each | |
| Cable Length - Imperial | 11.81 in | |
| Cable Length - Metric | 300 mm | |
| Cable Length | 300 mm (11.811 in) | |
| Connector End A Pin Count | 4 Position | |
| Connector End A | M12 | |
| Connector End B | No Connector | |
| Gender | Female | |
| Subcategory | Cable Assemblies | |
| Wire Gauge - AWG | 16 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Technical Resources
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.47 | $25.47 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes