Reference Only

21033962401

Sensor Cables / Actuator Cables M12 S-code 3+PE pin female to 0.3m 1.5mm2 (AWG16) flying leads front mount

Manufacturer:

Mfr Part:
21033962401

TTI Part:
21033962401

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategorySensor Cables / Actuator Cables
Connector End AM12
Connector End A Pin Count4 Position
GenderFemale
CodingS Coded
Cable Length300 mm (11.811 in)
Current Rating12 A
Voltage Rating630 V
Wire Gauge - AWG16 AWG
IP RatingIP67
PackagingEach
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

20In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$38.73$38.73
$38.34$191.70
$33.01$330.10
$30.94$773.50
$29.47$1,473.50
$28.06$2,806.00
$26.31$6,577.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes