Reference Only

21033961506

Circular Metric Connectors M12 L CODE 04P MA PCB MOUNT

Manufacturer:

Mfr Part:
21033961506

TTI Part:
21033961506

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Contact
Thread SizeM12
Termination StyleThrough Hole
CodingL Coded
Current Rating16 A
Voltage Rating63 V
ProductInserts
SeriesM12 L-Coded
PackagingEach
Contact GenderPin (Male), Socket (Female)
Contact PlatingGold
GenderMale
Housing MaterialPolyamide (PA)
Shell StyleReceptacle
ShieldingShielded
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

240In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.09$16.09
$15.92$79.60
$15.15$151.50
$14.70$367.50
$14.32$859.20
$13.62$1,634.40
$13.48$7,279.20
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes