Reference Only

21033891402

Circular Metric Connectors M12SCRW4P-DCOD-M-STR SHIELDED

Manufacturer:

Mfr Part:
21033891402

TTI Part:
21033891402

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Contact
Thread SizeM12
Termination StyleScrew
CodingD Coded
Current Rating7.5 A
Voltage Rating250 V
IP RatingIP67
ProductConnectors
TypeStraight
SeriesM12 D-CODED
PackagingEach
Body StyleStraight
Contact GenderPin (Male)
GenderMale
Locking MechanismScrew Locking
Mounting StyleFree Hanging
Shell StylePlug
ShieldingShielded
SubcategoryCircular Connectors
Part # Aliases21 03 389 1402 21-03-389-1402

Export and Environmental Classification

AttributeDescription
Country of OriginSlovakia
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$28.26$28.26
$24.06$1,203.00
$23.26$2,326.00
$22.68$11,340.00
Need more?
Available Regional Inventory
10 available now at ttieurope.com
Sign in to add projects and notes