Reference Only
21033836405
Circular Metric Connectors M12 PANEL FEEDTHRU D-CODED SHIELDED
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Product | Connectors | |
| Gender | Female | |
| Current Rating | 4 A | |
| Packaging | Each | |
| Body Style | Straight | |
| Coding | D Coded | |
| Contact Gender | Socket (Female) | |
| Number of Contacts | 4 Contact | |
| Product Type | Circular Metric Connectors | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Thread Size | M12 | |
| Part # Aliases | 021-03-383-6405 021 03 383 6405 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 65 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $67.70 | $67.70 | |
| $58.66 | $2,933.00 | |
| $56.68 | $5,668.00 | |
| $55.94 | $27,970.00 |
Need more?
Sign in to add projects and notes