Reference Only
21033821410
Circular Metric Connectors M12-SD-CC-IDC-4P- DCOD-M-STR-SHLD
Datasheet
21033821410 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 4 Contact | |
| Thread Size | M12 | |
| Termination Style | IDC | |
| Coding | D Coded | |
| Current Rating | 4 A | |
| Voltage Rating | 50 V | |
| IP Rating | IP67 | |
| Series | M12 D-CODED | |
| Packaging | Each | |
| Contact Plating | Gold | |
| Gender | Male | |
| Housing Material | Polyamide (PA) | |
| Locking Mechanism | Screw Locking | |
| Mounting Style | Field Attachable-Installable | |
| Product | Connectors | |
| Shell Style | Plug | |
| Shielding | Shielded | |
| Subcategory | Circular Connectors | |
| Tradename | HARAX | |
| Type | Straight | |
| Part # Aliases | 21 03 382 1410 21-03-382-1410 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $43.79 | $43.79 | |
| $43.36 | $130.08 | |
| $42.93 | $214.65 | |
| $40.42 | $404.20 | |
| $37.49 | $1,874.50 | |
| $36.52 | $3,652.00 | |
| $35.30 | $8,825.00 | |
| $34.95 | $17,475.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes