Reference Only
21033816815
Circular Metric Connectors har-speed X-code M12 gender changer
Datasheet
21033816815 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 8 Contact | |
| Thread Size | M12 | |
| Termination Style | Pluggable Screw | |
| Coding | X Coded | |
| Current Rating | 500 mA | |
| Voltage Rating | 48 V | |
| IP Rating | IP67 | |
| Product | Adapters | |
| Type | I-Adapter | |
| Series | M12 X-CODED | |
| Packaging | Each | |
| Body Style | Straight | |
| Contact Gender | Socket (Female), Socket (Female) | |
| Housing Material | Plastic | |
| Mounting Style | In-Line | |
| Shell Style | Plug, Plug | |
| Subcategory | Circular Connectors | |
| Tradename | har-speed | |
| Part # Aliases | 21 03 381 6815 21-03-381-6815 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Specification Sheets
Technical Resources
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $66.06 | $66.06 | |
| $65.41 | $196.23 | |
| $64.75 | $323.75 | |
| $55.78 | $557.80 | |
| $54.12 | $1,082.40 | |
| $53.58 | $2,679.00 | |
| $53.05 | $5,305.00 | |
| $52.53 | $26,265.00 |
Need more?
Sign in to add projects and notes