Reference Only
21033816410
Circular Metric Connectors M12 PNL FEEDTHRU PCB ANG D-CODE
Datasheet
21033816410 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Product | Connectors | |
| Type | Straight | |
| Gender | Female | |
| Mounting Style | Panel, Rear PCB | |
| Termination Style | Through Hole | |
| IP Rating | IP20 | |
| Current Rating | 4 A | |
| Voltage Rating | 50 V | |
| Packaging | Bulk | |
| Body Style | Straight | |
| Coding | D Coded | |
| Contact Gender | Socket (Female) | |
| Locking Mechanism | Screw Locking | |
| Number of Contacts | 4 Contact | |
| Product Type | Circular Metric Connectors | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Thread Size | M12 | |
| Part # Aliases | 021-03-381-6410 021 03 381 6410 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Specification Sheets
Technical Resources
125In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $38.68 | $38.68 | |
| $34.73 | $347.30 | |
| $33.13 | $662.60 | |
| $32.79 | $983.70 | |
| $31.35 | $1,567.50 |
Need more?
Sign in to add projects and notes