Reference Only
21033816404
Circular Metric Connectors M12 GENDER CHANGER X/D CODED PUSH PULL
Datasheet
21033816404 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 4 Contact | |
| Thread Size | M12 | |
| Termination Style | Pluggable Screw | |
| Coding | D Coded | |
| Current Rating | 4 A | |
| Voltage Rating | 250 V | |
| IP Rating | IP67 | |
| Packaging | Each | |
| Contact Gender | Socket (Female), Socket (Female) | |
| Contact Plating | Gold | |
| Diameter | 17.2 mm | |
| Gender | Female / Female | |
| Length | 58 mm | |
| Mounting Style | In-Line | |
| Product | Adapters | |
| Shell Style | Receptacle, Receptacle | |
| Shielding | Shielded | |
| Subcategory | Circular Connectors | |
| Type | I-Adapter | |
| Part # Aliases | 21 03 381 6404 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Images
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $77.84 | $77.84 | |
| $64.87 | $3,243.50 | |
| $58.15 | $5,815.00 | |
| $57.57 | $28,785.00 |
Need more?
My Notes
Sign into see notes.