Reference Only
21033816403
Circular Metric Connectors M12 D-CODED GENDER CHANGER PUSH PULL
Datasheet
21033816403 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 4 Contact | |
| Thread Size | M12 | |
| Termination Style | Pluggable Screw | |
| Coding | D Coded | |
| Current Rating | 4 A | |
| Voltage Rating | 250 V | |
| IP Rating | IP67 | |
| Product | Adapters | |
| Type | I-Adapter | |
| Packaging | Each | |
| Contact Gender | Socket (Female), Socket (Female) | |
| Contact Plating | Gold | |
| Gender | Female / Female | |
| Mounting Style | In-Line | |
| Shell Style | Receptacle, Receptacle | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 21 03 381 6403 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Images
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $55.33 | $55.33 | |
| $46.11 | $2,305.50 | |
| $42.36 | $4,236.00 | |
| $40.70 | $20,350.00 |
Need more?
Sign in to add projects and notes