Reference Only

21033814434

Circular Metric Connectors M12 PCB FML D-CODED ANGLED IP20

Manufacturer:

Mfr Part:
21033814434

TTI Part:
21033814434

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Contact
Thread SizeM12
Termination StyleThrough Hole
CodingD Coded
Current Rating4 A
Voltage Rating250 V
IP RatingIP20
ProductConnectors
TypeRight Angle
PackagingEach
Contact GenderSocket (Female)
Contact PlatingGold
Diameter22 mm
GenderFemale
Housing MaterialLiquid Crystal Polymer (LCP)
Locking MechanismScrew Locking
Mounting StylePanel, Rear PCB
Shell StyleReceptacle
ShieldingShielded
SubcategoryCircular Connectors
Part # Aliases21 03 381 4434

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$35.77$357.70
$32.30$1,615.00
$30.76$3,076.00
$28.85$14,425.00
Need more?
Sign in to add projects and notes