Reference Only
21033814421
Audio Transformers / Signal Transformers M12 TRANS 10/100 BASE-TD ANG W/ POE+
Datasheet
21033814421 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Audio Transformers / Signal Transformers | |
| Current Rating | 3 A | |
| Frequency Range | 10 MHz to 100 MHz | |
| Isolation Voltage | 1.5 kV | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Channels | Dual | |
| Packaging | Each | |
| Product Type | Audio & Signal Transformers | |
| Product | PoE Transformers | |
| Shielding | Shielded | |
| Subcategory | Transformers | |
| Termination Style | SMD/SMT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504312000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Images
13In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $36.95 | $36.95 | |
| $33.24 | $332.40 | |
| $29.26 | $877.80 | |
| $28.18 | $1,690.80 | |
| $27.20 | $3,264.00 | |
| $26.92 | $7,268.40 | |
| $26.66 | $13,330.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes