Reference Only

21033814420

Audio Transformers / Signal Transformers M12 TRANS 10/100 BASE-T D ANG W/O POE

Manufacturer:

Mfr Part:
21033814420

TTI Part:
21033814420

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryAudio Transformers / Signal Transformers
ProductPoE Transformers
Termination StyleSMD/SMT
Frequency Range10 MHz to 100 MHz
Isolation Voltage1.5 kV
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of ChannelsDual
PackagingEach
Current Rating3 A
Product TypeAudio & Signal Transformers
ShieldingShielded
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536908585
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 30 / Multiples: 1)
Quantity Unit PriceExt. Price
$31.08$932.40
$29.74$1,784.40
$28.39$3,406.80
$27.72$14,137.20
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.