Reference Only
21033814410
Circular Metric Connectors M12 PNL FEEDTHRU PCB ANG D-CODE
Datasheet
21033814410 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Product | Connectors | |
| Type | Right Angle | |
| Mounting Style | Panel, Rear PCB | |
| Termination Style | Through Hole | |
| IP Rating | IP20 | |
| Current Rating | 4 A | |
| Voltage Rating | 50 V | |
| Packaging | Each | |
| Coding | D Coded | |
| Contact Gender | Socket (Female) | |
| Locking Mechanism | Screw Locking | |
| Number of Contacts | 4 Contact | |
| Product Type | Circular Metric Connectors | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Thread Size | M12 | |
| Part # Aliases | 021-03-381-4410 021 03 381 4410 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
159In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $37.49 | $37.49 | |
| $33.37 | $333.70 | |
| $31.81 | $636.20 | |
| $31.50 | $945.00 | |
| $30.44 | $1,522.00 | |
| $29.52 | $2,952.00 | |
| $29.23 | $7,307.50 | |
| $28.94 | $14,470.00 |
Need more?
Sign in to add projects and notes