Reference Only
21033812800
Circular Metric Connectors Adapter M12 RJ45 Cat 6a straight
Datasheet
21033812800 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M12 | |
| Coding | X Coded | |
| Product | Adapters | |
| Series | M12 X-CODED | |
| Packaging | Each | |
| Subcategory | Circular Connectors | |
| Tradename | har-speed | |
| Part # Aliases | 21 03 381 2800 21-03-381-2800 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Specification Sheets
Technical Resources
24In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $74.13 | $74.13 | |
| $73.40 | $220.20 | |
| $72.67 | $363.35 | |
| $65.30 | $653.00 | |
| $61.21 | $1,530.25 | |
| $58.29 | $2,914.50 | |
| $55.52 | $5,552.00 | |
| $54.97 | $27,485.00 |
Need more?
Sign in to add projects and notes