Reference Only
21033812418
Circular Metric Connectors M12 D CODE 04P FE PCB MOUNT
Datasheet
21033812418 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Product | Inserts | |
| Gender | Female | |
| Shielding | Shielded | |
| Mounting Style | Panel Mount | |
| Termination Style | Through Hole | |
| Current Rating | 4 A | |
| Voltage Rating | 50 V | |
| Packaging | Each | |
| Coding | D Coded | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Number of Contacts | 4 Contact | |
| Product Type | Circular Metric Connectors | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Thread Size | M12 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Technical Resources
34In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.88 | $17.88 | |
| $15.24 | $152.40 | |
| $14.29 | $357.25 | |
| $12.88 | $772.80 | |
| $12.20 | $1,464.00 | |
| $11.93 | $3,579.00 | |
| $11.76 | $5,880.00 |
Need more?
Sign in to add projects and notes