Reference Only

21033812401

RF Adapters - Between Series ADAPTER M12 RJ45 CAT 5A STRAIGHT

Manufacturer:

Mfr Part:
21033812401

TTI Part:
21033812401

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryRF Adapters - Between Series
Side 1 GenderJack (Female)
Side 1 PolarityNormal
Side 2 GenderJack (Female)
Side 2 PolarityNormal
Maximum Frequency100 MHz
Adapter StyleStraight
Body MaterialZinc
Contact PlatingGold
PackagingEach
Product TypeRF Adapters - Between Series
SubcategoryRF Adapters

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

98In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$45.58$45.58
$45.11$135.33
$44.33$221.65
$41.24$412.40
$37.28$1,864.00
$34.91$3,491.00
$34.55$8,637.50
$34.20$17,100.00
Need more?
Sign in to add projects and notes