Reference Only

21033811425

Circular Metric Connectors PFT M12 IDC SHIELDED D-COD. 4POL. ML

Manufacturer:

Mfr Part:
21033811425

TTI Part:
21033811425

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Contact
Thread SizeM12
Termination StyleIDC
CodingD Coded
Current Rating4 A
Voltage Rating50 V
IP RatingIP65, IP67
ProductConnectors
TypeStraight
PackagingEach
Contact GenderPin (Male)
Locking MechanismScrew Locking
Mounting StyleField Attachable-Installable
Shell StylePlug
SubcategoryCircular Connectors
Part # Aliases021-03-381-1425 021 03 381 1425

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$46.45$46.45
$45.99$2,299.50
$45.53$4,553.00
$45.08$22,540.00
Need more?
Sign in to add projects and notes