Reference Only

21033411425

Circular Metric Connectors PFT M12 SHIELD HARAX B-COD.MALE

Manufacturer:

Mfr Part:
21033411425

TTI Part:
21033411425

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Contact
Thread SizeM12
Termination StyleIDC
CodingB Coded
Current Rating4 A
Voltage Rating32 V
IP RatingIP67
PackagingEach
Body StyleStraight
Contact GenderPin (Male)
Contact PlatingGold
Diameter8.8 mm
GenderFemale
Housing MaterialPolyamide (PA)
Length57 mm
Locking MechanismScrew Locking
Mounting StyleField Attachable-Installable
ProductConnectors
Shell StylePlug
ShieldingShielded
SubcategoryCircular Connectors
TypeStraight
Part # Aliases021-03-341-1425 021 03 341 1425

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

17In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$57.78$57.78
$57.20$171.60
$56.62$283.10
$55.31$553.10
$54.75$1,095.00
$54.20$2,168.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.