Reference Only

21033392221

Modular Connectors / Ethernet Connectors M12-PCB 02P FE STR SHLD THR

Manufacturer:

Mfr Part:
21033392221

TTI Part:
21033392221

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
GenderJack (Female)
ShieldingShielded
Mounting StylePCB Mount
Mounting AngleStraight
Termination StyleThrough Hole
IP RatingIP20
Current Rating4 A
Voltage Rating60 VDC
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesHARTING T1 Industrial
PackagingEach
Insulation Resistance100 mOhms
Mating Cycles500 Cycle
Number of Contacts2 Contact
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

5In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$27.00$27.00
$26.72$133.60
$24.72$247.20
$23.17$579.25
$22.07$1,103.50
$21.02$2,102.00
$19.70$4,925.00
$18.86$9,430.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes