Reference Only
21033392201
Modular Connectors / Ethernet Connectors T1-M12 INDUSTRIAL JACK STR 8MM
Datasheet
21033392201 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Connectors | |
| Gender | Jack (Female) | |
| Shielding | Shielded | |
| Mounting Style | PCB Mount | |
| Mounting Angle | Straight | |
| Termination Style | Through Hole | |
| IP Rating | IP65, IP67 | |
| Current Rating | 4 A | |
| Voltage Rating | 60 VDC | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | HARTING T1 Industrial | |
| Packaging | Each | |
| Insulation Resistance | 100 mOhms | |
| Mating Cycles | 500 Cycle | |
| Number of Contacts | 2 Contact | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
27In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.41 | $11.41 | |
| $11.30 | $56.50 | |
| $11.19 | $111.90 | |
| $9.74 | $243.50 | |
| $9.39 | $469.50 | |
| $9.29 | $929.00 | |
| $9.20 | $2,300.00 | |
| $9.07 | $4,535.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes