Reference Only
21033392001
Circular Metric Connectors T1-M12 RECEPTACLE FRONT MOUNT
Datasheet
21033392001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M12 | |
| IP Rating | IP65, IP67 | |
| Product | Accessories | |
| Series | HARTING T1 Industrial | |
| Packaging | Each | |
| Accessory Type | Housing | |
| Gender | Female | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.55 | $9.55 | |
| $9.02 | $90.20 | |
| $8.92 | $267.60 | |
| $8.18 | $409.00 | |
| $7.79 | $779.00 | |
| $7.70 | $1,925.00 | |
| $6.95 | $3,475.00 | |
| $6.62 | $6,620.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes