Reference Only

21033221410

Circular Metric Connectors M12-SD-CC-IDC-4P- ACOD-M-STR-SHLD

Manufacturer:

Mfr Part:
21033221410

TTI Part:
21033221410

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Contact
Thread SizeM12
Termination StyleCrimp
CodingA Coded
Current Rating4 A
Voltage Rating50 V
IP RatingIP67
SeriesM12 A-CODED
PackagingEach
Contact GenderPin (Male)
Contact PlatingGold
GenderMale
Housing MaterialPolyamide (PA)
Locking MechanismScrew Locking
Mounting StyleField Attachable-Installable
ProductConnectors
Shell StylePlug
ShieldingShielded
SubcategoryCircular Connectors
TypeStraight
Part # Aliases21 03 322 1410 21-03-322-1410

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

20In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$28.93$28.93
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.