Reference Only

21033216520

Circular Metric Connectors M12 PNL FEEDTHRU/PCB STR A-COD

Manufacturer:

Mfr Part:
21033216520

TTI Part:
21033216520

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts5 Contact
Thread SizeM12
Termination StyleThrough Hole
CodingA Coded
Current Rating4 A
Voltage Rating60 V
IP RatingIP67
ProductConnectors
TypeStraight
PackagingEach
Contact GenderPin (Male)
Locking MechanismScrew Locking
Mounting StylePanel, Rear PCB
Shell StylePlug
SubcategoryCircular Connectors
Part # Aliases021-03-321-6520 021 03 321 6520

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$51.13$511.30
$47.51$2,375.50
$45.53$4,553.00
$44.71$22,355.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes