Reference Only

21033212802

Circular Metric Connectors M12 A 8pin fml strt SMT pcb mnt shld

Manufacturer:

Mfr Part:
21033212802

TTI Part:
21033212802

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts8 Contact
Thread SizeM12
Termination StyleSMD
CodingA Coded
Current Rating4 A
Voltage Rating250 V
ProductInserts
PackagingEach
Unit Of MeasureReel
Contact GenderSocket (Female)
Contact PlatingGold
GenderFemale
Housing MaterialLiquid Crystal Polymer (LCP)
Shell StyleReceptacle
ShieldingShielded
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 35 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Price Per ReelExt. Price
$12.65$316.25
$11.98$599.00
$11.39$1,139.00
$10.82$5,410.00
$10.33$10,330.00
$9.88$19,760.00
$9.46$37,840.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes