Reference Only

21033212536

Circular Push Pull Connectors M12-PCB-THR-5P-ACOD-ACOD-F-STR, M12 PCB receptacle female A-coded 5-Pole

Manufacturer:

Mfr Part:
21033212536

TTI Part:
21033212536

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryCircular Push Pull Connectors
ProductConnectors
Contact GenderSocket (Female)
Number of Contacts4 Contact
Mounting StyleCable Mount
IP RatingIP65, IP67
PackagingEach
Contact PlatingGold
Current Rating4 A
Product TypeCircular Push Pull Connectors
SubcategoryCircular Connectors
Voltage Rating48 VAC, 60 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$30.37$30.37
$30.06$150.30
$27.29$272.90
$26.01$650.25
$24.77$1,238.50
$23.59$2,359.00
$22.11$5,527.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes