Reference Only
21033212418
Circular Metric Connectors M12 A CODE 04P FE PCB MOUNT
Datasheet
21033212418 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Coding | A Coded | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Current Rating | 4 A | |
| Gender | Female | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Mounting Style | Panel Mount | |
| Number of Contacts | 4 Contact | |
| Packaging | Each | |
| Product Type | Circular Metric Connectors | |
| Product | Inserts | |
| Shell Style | Receptacle | |
| Shielding | Shielded | |
| Subcategory | Circular Connectors | |
| Termination Style | Through Hole | |
| Thread Size | M12 | |
| Voltage Rating | 50 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Images
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 60 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.15 | $789.00 | |
| $13.02 | $1,562.40 | |
| $12.58 | $6,793.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes