Reference Only

21033211425

Circular Metric Connectors PFT M12 IDC SHIELDED A-COD. 4POL. ML

Manufacturer:

Mfr Part:
21033211425

TTI Part:
21033211425

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Contact
Thread SizeM12
Termination StyleIDC
CodingA Coded
Current Rating4 A
Voltage Rating50 V
IP RatingIP67
PackagingEach
Body StyleStraight
Contact GenderPin (Male)
Contact PlatingGold
Diameter16.3 mm
GenderMale
Length51.5 mm
Locking MechanismScrew Locking
Mounting StyleField Attachable-Installable
ProductConnectors
Shell StylePlug
ShieldingShielded
SubcategoryCircular Connectors
TypeStraight
Part # Aliases021-03-321-1425 021 03 321 1425

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

5In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$56.91$56.91
$56.35$169.05
$55.79$278.95
$49.76$497.60
$46.64$1,166.00
$44.42$2,221.00
$42.30$4,230.00
Need more?

My Notes

Sign into see notes.