Reference Only
21033199501
Circular Metric Connectors M12 A 05P 1XMA 2XFE T COUPLER
Datasheet
21033199501 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Body Style | T-Splitter | |
| Coding | A Coded | |
| Contact Gender | Socket (Female), Socket (Female), Pin (Male) | |
| Description/Function | Male Connector, 2 x Female Connector | |
| Gender | Female / Male | |
| Mounting Style | In-Line | |
| Number of Contacts | 5 Contact | |
| Packaging | Each | |
| Product Type | Circular Metric Connectors | |
| Product | Adapters | |
| Shell Style | Receptacle, Receptacle, Plug | |
| Subcategory | Circular Connectors | |
| Termination Style | Pluggable Screw | |
| Thread Size | M12 | |
| Type | T-Adapter |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $34.58 | $34.58 | |
| $28.82 | $1,441.00 | |
| $27.44 | $2,744.00 | |
| $25.73 | $12,865.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.