Reference Only

21033192801

Circular Metric Connectors M12 A 08P FE SCREW STRAIGHT

Manufacturer:

Mfr Part:
21033192801

TTI Part:
21033192801

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts8 Contact
Thread SizeM12
Termination StyleSolder
CodingA Coded
Current Rating2 A
Voltage Rating30 V
IP RatingIP65
ProductConnectors
TypeStraight
PackagingEach
Contact GenderSocket (Female)
Contact PlatingGold
GenderFemale
Housing MaterialPolyamide (PA)
Locking MechanismScrew Locking
Mounting StyleField Attachable-Installable
Shell StyleReceptacle
ShieldingUnshielded
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginSlovakia
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$29.88$29.88
$24.90$1,245.00
$23.72$2,372.00
$22.23$11,115.00
Need more?
Available Regional Inventory
49 available now at ttieurope.com
Sign in to add projects and notes