Reference Only

21033176805

Circular Metric Connectors M12-A 8PIN FML STRT 0.5M RECEPT

Manufacturer:

Mfr Part:
21033176805

TTI Part:
21033176805

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts8 Contact
Thread SizeM12
Termination StyleWire
CodingA Coded
Current Rating2 A
Voltage Rating30 V
IP RatingIP67
ProductConnectors
TypeStraight
PackagingEach
Body StyleStraight
Contact GenderSocket (Female)
GenderFemale
Mounting StylePanel, Front
Shell StyleReceptacle
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$21.28$21.28
$17.73$886.50
$17.22$1,722.00
$17.05$8,525.00
Need more?
Sign in to add projects and notes