Reference Only

21033111402

Circular Metric Connectors 4p Male M12 A-Code Panel Feed through

Manufacturer:

Mfr Part:
21033111402

TTI Part:
21033111402

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Contact
Thread SizeM12
Termination StyleWire
CodingA Coded
Current Rating4 A
Voltage Rating50 V
IP RatingIP65, IP67
PackagingEach
Body StyleStraight
Contact GenderPin (Male)
Description/FunctionPanel feed through cable assembly
GenderMale
Mounting StylePanel, Front
ProductConnectors
Shell StylePlug
SubcategoryCircular Connectors
TypeStraight
Part # Aliases021-03-311-1402 021 03 311 1402

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$21.96$21.96
$18.30$915.00
$17.42$1,742.00
$15.55$7,775.00
Need more?
Available Regional Inventory
102 available now at ttieurope.com

My Notes

Sign into see notes.