Reference Only

21033096501

Circular Metric Connectors M12 K 05P FE 0.3M PFT

Manufacturer:

Mfr Part:
21033096501

TTI Part:
21033096501

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
PackagingEach
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

18In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$38.78$38.78
$34.83$348.30
$34.48$1,724.00
$33.90$3,390.00
$33.55$8,387.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.