Reference Only

21033092530

Circular Push Pull Connectors M12 K-code 4+PE pin female rear mount shielded straight pcb mount THR

Manufacturer:

Mfr Part:
21033092530

TTI Part:
21033092530

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryCircular Push Pull Connectors
ProductConnectors
Connector TypeStraight Socket (Receptacle)
Contact GenderPin (Male)
Number of Contacts5 Contact
Mounting StylePCB Mount
Termination StyleThrough Hole
IP RatingIP67
PackagingEach
Contact PlatingGold
Current Rating12 A
Product TypeCircular Push Pull Connectors
Shell MaterialPolyamide (PA)
SubcategoryCircular Connectors
Voltage Rating630 V

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

50In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$38.00$38.00
$37.61$188.05
$32.56$325.60
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.